| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-459-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-459-158 |
307-008-459-158
| Heilind Number: | EDA307-008-459-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-459-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, engineered for optimal performance. This sleek green connector, crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensures reliable power transmission with a 5 A amperage. Featuring a single row design with 8 positions and a pitch of .156 inches, it guarantees seamless integration into your circuit board. The copper alloy contact material and right-angle mount orientation offer efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and precision for all your board-to-board PCB connectivity needs.

