| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-501-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-501-102 |
307-008-501-102
| Heilind Number: | EDA307-008-501-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-501-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a pitch of .156 inches, ideal for precise board-to-board connections. With a housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, it ensures reliable performance in various environments. The connector is suitable for applications requiring a 5 A current rating, making it perfect for power delivery. Its straight mount orientation and 8 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

