| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-505-101 |
307-008-505-101
| Heilind Number: | EDA307-008-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing material. With a single row design, it offers straightforward installation and efficient cable management. Each of the eight positions features high-quality Copper Alloy contacts, ensuring reliable power and data transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout needs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.

