| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-505-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-505-178 |
307-008-505-178
| Heilind Number: | EDA307-008-505-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-505-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row configuration with 8 positions, ensuring optimal signal transfer. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. The Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building a new electronic device or upgrading an existing system, our Card Edge Connector is the perfect choice for secure and efficient PCB connections.

