| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-521-104 |
307-008-521-104
| Heilind Number: | EDA307-008-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-521-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless data transmission. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. Its Copper Alloy contacts provide efficient power transfer, with a 5A amperage capacity. With a straight mount orientation and a pitch of .156 inches, it offers easy integration onto your board. Operating smoothly within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Perfect for a variety of applications, this green connector with one row and eight positions is a must-have for your electronic projects. Explore our range of PCB connectors for more essential components.

