| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-521-112 |
307-008-521-112
| Heilind Number: | EDA307-008-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-521-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its single-row configuration, along with copper alloy contacts, guarantees efficient power transfer for a variety of applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable connections. Supporting up to 5 amps of current, this connector is ideal for high-performance systems. Whether used in industrial machinery or consumer electronics, its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for diverse environments. With eight positions available, it provides ample connectivity options for your PCB designs. Trust in our Card Edge Connector for seamless board-to-board connections that meet your project's demands.

