| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-527-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-527-101 |
307-008-527-101
| Heilind Number: | EDA307-008-527-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-527-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for seamless board-to-board connections, it features a single row with eight positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any operating environment. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material and straight mount orientation further optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for high-quality, long-lasting connections in your electronic projects.

