| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-527-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-527-103 |
307-008-527-103
| Heilind Number: | EDA307-008-527-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-527-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This essential component ensures seamless power transmission, with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in any setting. With a single row design and copper alloy contacts, it offers optimal signal integrity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 8 positions available for versatile use. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures dependable functionality. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional setting.

