| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-527-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-527-104 |
307-008-527-104
| Heilind Number: | EDA307-008-527-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-527-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions and a .156-inch pitch, ensuring secure and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust performance in a wide temperature range from -40 to 105°C. With a straight mount orientation and green color coding, it's easy to install and identify. Perfect for various PCB applications, this connector guarantees optimal signal transmission with a 5A amperage rating. Upgrade your connectivity solutions with this essential component.

