| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-527-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-527-178 |
307-008-527-178
| Heilind Number: | EDA307-008-527-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-527-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row layout with 8 positions, ensuring reliable contact in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in demanding environments. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining proper alignment. Its straight mount orientation simplifies integration, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Trust this connector to deliver seamless connectivity in your electronic projects, meeting the highest standards of quality and performance. Elevate your PCB designs with this essential component.

