| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-531-103 |
307-008-531-103
| Heilind Number: | EDA307-008-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed with precision, this connector features a UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both performance and safety. With a single row layout and a pitch of .156 inches, it offers easy integration into your PCB setup. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Boasting eight positions and a 5A amperage rating, it caters to a wide range of applications. Its straight mount orientation and a row spacing of .2 inches provide convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity game with this essential component, perfect for demanding industrial and electronic projects.

