| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-541-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-541-102 |
307-008-541-102
| Heilind Number: | EDA307-008-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-541-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only functional but visually appealing. Built to withstand rigorous use, it boasts a high amperage rating of 5A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and copper alloy contact material, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 8 positions available for versatile setups. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your system with this essential component, offering exceptional quality and performance.

