| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-541-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-541-178 |
307-008-541-178
| Heilind Number: | EDA307-008-541-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-541-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 8 positions, it offers reliable power transmission up to 5 A. The contact material, made of robust Copper Alloy, ensures long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in diverse environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure PCB connections. Elevate your electronic assemblies with this essential component.

