| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-545-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-545-101 |
307-008-545-101
| Heilind Number: | EDA307-008-545-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-545-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector is a reliable solution for transmitting power and data. With a current rating of 5 A, it ensures efficient performance, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Its single row configuration with 8 positions offers versatile connectivity options, ideal for various applications. Crafted with precision, the copper alloy contacts provide excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a must-have component. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Trust in its quality and make seamless connections with ease.

