| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-545-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-545-102 |
307-008-545-102
| Heilind Number: | EDA307-008-545-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-545-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and performance, this connector features a vibrant green hue, adding a touch of color to your assembly. With a current rating of 5A, it ensures reliable power transmission in your system. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. The single-row design with 8 positions offers efficient space utilization on your PCB. Made with Copper Alloy contacts and a pitch of .156 inches, it facilitates secure and stable connections. The straight mount orientation and .2-inch row spacing provide ease of installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your connectivity experience with this essential component.

