| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-545-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-545-168 |
307-008-545-168
| Heilind Number: | EDA307-008-545-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-545-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient performance, even in challenging environments. The copper alloy contacts and .156-inch pitch provide optimal conductivity, while the green housing color adds a touch of visual distinction. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation on your PCBs. Elevate your connectivity game with this essential component.

