| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-547-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-547-168 |
307-008-547-168
| Heilind Number: | EDA307-008-547-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-547-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable performance. With a single row design and a pitch of .156 inches, this connector features eight positions for secure attachment. The copper alloy contact material guarantees efficient power transmission, suitable for amperages up to 5 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while the .2-inch row spacing offers convenient installation on PCBs. Trust in this connector for seamless board-to-board connections in your projects.

