| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-553-101 |
307-008-553-101
| Heilind Number: | EDA307-008-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row configuration and eight positions, it offers optimal space efficiency without compromising on functionality. Crafted with precision, the copper alloy contacts guarantee secure and efficient power transmission. Featuring a right-angle mount orientation, this connector is perfect for space-constrained applications. Its wide operating temperature range of -40 to 105 °C further enhances its versatility, making it a reliable choice for a variety of projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

