| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-553-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-553-168 |
307-008-553-168
| Heilind Number: | EDA307-008-553-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-553-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and a compact .156-inch pitch, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it ensures reliable power delivery with an amperage rating of 5 A. Boasting a total of 8 positions, it accommodates multiple connections with ease. Its right-angle mount orientation and .2-inch row spacing make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.

