| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-554-112 |
307-008-554-112
| Heilind Number: | EDA307-008-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single-row configuration with eight positions and a .156-inch pitch, ensuring reliable data transmission. Crafted with precision, its Copper Alloy contacts guarantee optimal signal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and green color make it easy to install and identify on your board. Trust in its quality for robust and efficient connections.

