| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-557-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-557-102 |
307-008-557-102
| Heilind Number: | EDA307-008-557-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-557-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. This green connector, designed for optimal performance, features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and Copper Alloy contact material, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 8 positions for efficient board-to-board connections. Its right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronic applications requiring secure and uninterrupted data transfer. Upgrade your PCB assembly with this high-quality connector, a perfect fit for various industries.

