| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-557-112 |
307-008-557-112
| Heilind Number: | EDA307-008-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures reliable performance. Featuring a single row layout with eight positions and a contact pitch of .156 inches, it offers efficient connectivity in compact spaces. Its right-angle mount orientation and durable construction make it ideal for various applications, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in our quality connector to streamline your board-to-board PCB connections with ease.

