| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-557-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-557-178 |
307-008-557-178
| Heilind Number: | EDA307-008-557-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-557-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 8 positions for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts offer reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees stability in various environments. Perfect for board-to-board connections, this right-angle mount connector is a must-have component for your electronic projects.

