| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-558-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-558-101 |
307-008-558-101
| Heilind Number: | EDA307-008-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-558-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector features a single row with 8 positions, providing efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and high performance in demanding environments. The right angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your electronic setups with this essential component.

