| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-558-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-558-107 |
307-008-558-107
| Heilind Number: | EDA307-008-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-558-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic devices. Offering a reliable connection with a maximum amperage of 5 A, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row layout and 8 positions, it's perfect for various board-to-board applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing and right-angle mount orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.

