| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-558-108 |
307-008-558-108
| Heilind Number: | EDA307-008-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green color, this connector is designed for optimal performance with a current rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a single row layout and 8 positions, it seamlessly integrates into your circuit board setup. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Perfect for high-speed data transfer and power delivery, this connector is a crucial component for your electronic projects. Elevate your connectivity game with this essential device.

