| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-559-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-559-102 |
307-008-559-102
| Heilind Number: | EDA307-008-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-559-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in a variety of environments. Featuring a single row configuration with 8 positions and a pitch of .156 inches, it offers efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy PCB assembly. With an operating temperature range of -40 to 105 °C, this connector is ideal for use in both standard and demanding applications. Trust in its robust construction and precise engineering for your connectivity needs.

