| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-559-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-559-103 |
307-008-559-103
| Heilind Number: | EDA307-008-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-559-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts for reliable signal transmission. With a single row configuration and a pitch of .156 inches, it offers convenient installation and efficient board-to-board connections. Its green color adds a touch of visual distinction, while its right-angle mount orientation allows for space-saving assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures consistent performance in various environments. Perfect for a range of applications, from consumer electronics to industrial machinery, it provides a vital link for seamless operation. Upgrade your connectivity solutions today with this essential component.

