| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-008-559-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-008-559-158 |
307-008-559-158
| Heilind Number: | EDA307-008-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-008-559-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 8 positions, each crafted from durable copper alloy for reliable performance. The housing, made from UL 94V-0 thermoplastic polyester, ensures safety and stability. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its right-angle mount orientation offers flexibility in installation. Upgrade your PCBs with this essential connector for efficient and secure board-to-board connections.

