| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-401-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-401-102 |
307-009-401-102
| Heilind Number: | EDA307-009-401-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-401-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a single row layout with nine positions, perfect for streamlined integration in various electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Trust in this high-quality connector for your connectivity needs.

