| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-401-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-401-108 |
307-009-401-108
| Heilind Number: | EDA307-009-401-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-401-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with nine positions, ensuring optimal performance in your PCB setups. Crafted with precision, the connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity. Its vibrant green color not only adds a pop of style but also aids in quick identification. Perfect for board-to-board applications, this connector supports a straight mount orientation, making installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of projects in various industries. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

