| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-405-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-405-107 |
307-009-405-107
| Heilind Number: | EDA307-009-405-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-405-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing for optimal performance. With a single row layout and Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise positioning for the 9 available positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

