| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-421-101 |
307-009-421-101
| Heilind Number: | EDA307-009-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-421-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance even in harsh environments. With a low pitch of .156 inches and a single row configuration, it offers efficient signal transfer with minimal space consumption. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Featuring nine positions and a 5A amperage rating, it's suitable for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees longevity and stability in demanding settings. Trust in its quality for your connectivity needs.

