| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-421-108 |
307-009-421-108
| Heilind Number: | EDA307-009-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-421-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Boasting a vibrant green hue, this connector features a single row design with nine positions, ensuring optimal performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, our connector is suitable for diverse environments. Trust in its 5A amperage capacity and straight mount orientation for consistent and high-quality connectivity in your projects. Elevate your PCB assembly with this essential component.

