| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-427-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-427-103 |
307-009-427-103
| Heilind Number: | EDA307-009-427-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-427-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance, with a contact material of durable Copper Alloy. With a single row layout and a pitch of .156 in, it accommodates up to 9 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and secure housing for your connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component in your electronics assembly. Its straight mount orientation and row spacing of .2 in further enhance its ease of use, making it a must-have in your inventory of connectors. Elevate your PCB design with this high-quality Card Edge Connector, where performance and durability meet in perfect harmony.

