| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-441-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-441-103 |
307-009-441-103
| Heilind Number: | EDA307-009-441-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-441-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 9 positions and a .156-inch pitch, ensuring reliable connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Engineered with Copper Alloy contacts, it offers excellent conductivity, while its straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential component, ideal for various industrial applications.

