| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-441-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-441-108 |
307-009-441-108
| Heilind Number: | EDA307-009-441-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-441-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 9 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the green color adds a touch of visual distinction. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105°C, this connector delivers consistent performance, making it an essential component for your electronic projects.

