| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-441-112 |
307-009-441-112
| Heilind Number: | EDA307-009-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for optimal performance, this connector is designed for a single row setup, with nine positions ensuring seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh environments. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the straight mount orientation facilitates effortless installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.

