| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-445-103 |
307-009-445-103
| Heilind Number: | EDA307-009-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector boasts a single-row configuration with nine positions, ensuring optimal performance. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and reliability. The copper alloy contact material facilitates efficient data transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless connection. With a color-coded green exterior, it not only adds a pop of color to your setup but also ensures easy identification. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Whether you're a hobbyist or a professional, our Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

