| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-447-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-447-108 |
307-009-447-108
| Heilind Number: | EDA307-009-447-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-447-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power and signal transmission. With a single row layout and a pitch of .156 inches, it offers efficient space utilization on your PCB. Its straight mount orientation and 9 positions cater to diverse application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Trust in its green color-coded housing to easily identify and install it, and experience a robust and secure connection every time. Elevate your electronic assemblies with this essential component.

