| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-447-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-447-178 |
307-009-447-178
| Heilind Number: | EDA307-009-447-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-447-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a single row configuration with 9 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees longevity and safety in operation. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game and experience seamless data transfer like never before.

