| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-453-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-453-104 |
307-009-453-104
| Heilind Number: | EDA307-009-453-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-453-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal performance. The Copper Alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. With a maximum amperage of 5A and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're assembling new devices or upgrading existing ones, this Card Edge Connector is the perfect choice for dependable connectivity.

