| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-454-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-454-101 |
307-009-454-101
| Heilind Number: | EDA307-009-454-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-454-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its Copper Alloy contact material ensures reliable performance, while the right angle mount orientation allows for easy installation. With a single row configuration and 9 positions, it offers optimal connectivity for your board-to-board applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its 5A amperage rating and .156-inch pitch to deliver consistent power and signal transmission. Elevate your PCB design with this essential component.

