| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-454-102 |
307-009-454-102
| Heilind Number: | EDA307-009-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring efficient signal transmission. Crafted with high-grade Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility. Upgrade your device's connectivity with this essential component.

