| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-454-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-454-108 |
307-009-454-108
| Heilind Number: | EDA307-009-454-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-454-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable performance in a variety of environments. Its Copper Alloy contacts, rated for 5 A, guarantee efficient power transmission. With a single row design, it offers easy installation and space-saving benefits. Each of its 9 positions, spaced at .156 inches apart, allows for precise and secure connections. The right-angle mount orientation accommodates diverse PCB layouts, while its wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Upgrade your electronics assembly with this essential connector, perfect for a range of applications.

