| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-454-158 |
307-009-454-158
| Heilind Number: | EDA307-009-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Featuring a sleek green design, this connector ensures reliable power and signal transmission. With a high amperage rating of 5 A, it's perfect for demanding applications. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. Its single-row layout with 9 positions offers convenient connectivity. Crafted with copper alloy contacts, it delivers excellent conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Designed for right-angle mounting, it optimizes space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Upgrade your PCB setup with this essential component.

