| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-457-101 |
307-009-457-101
| Heilind Number: | EDA307-009-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures reliable performance even in demanding environments. With a right-angle mount orientation and a single row design, it offers easy and space-efficient board-to-board connectivity. The copper alloy contacts, rated for 5 A, provide secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With nine positions available, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in any setting. Elevate your electronic designs with this essential component.

