| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-457-103 |
307-009-457-103
| Heilind Number: | EDA307-009-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers versatile installation options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 9 positions and a 5A amperage, it's ideal for various electronic applications. Operating within a wide temperature range of -40 to 105°C, this connector delivers consistent performance in demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.

