| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-458-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-458-158 |
307-009-458-158
| Heilind Number: | EDA307-009-458-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-458-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed to streamline connections on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row configuration and a pitch of .156 inches, it offers easy integration. Featuring a right-angle mount orientation and accommodating up to 9 positions, it provides versatility in board-to-board connections. Rated for an amperage of 5A and operating within a wide temperature range of -40 to 105°C, this connector is a robust solution for your electronic projects. Its vibrant green color adds a touch of style to functionality. Ideal for various applications, this connector is a must-have in your inventory.

