| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-009-459-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-009-459-102 |
307-009-459-102
| Heilind Number: | EDA307-009-459-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-009-459-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 9 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector features a single row with nine positions for optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring durability and compliance with safety standards. Each contact is made from high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the board. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial use. Upgrade your electronic designs with this essential component.

